
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| 10 | 22,50200 € | 225,02 € |
| 25 | 21,09320 € | 527,33 € |
| 50 | 20,08700 € | 1.004,35 € |
| 100 | 19,12880 € | 1.912,88 € |
| 250 | 17,93264 € | 4.483,16 € |
| 500 | 17,07796 € | 8.538,98 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 31,49930 € |

