Base - Box Mount Connector Side Entry, Dual NPT-1/2 HA16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704862NP

DigiKey Part Number
2181-704862NP-ND
Manufacturer
Manufacturer Product Number
704862NP
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual NPT-1/2 HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
NPT-1/2
Size / Dimension
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,52000 €74,52 €
1063,34500 €633,45 €
2559,38200 €1.484,55 €
5056,55060 €2.827,53 €
10053,85510 €5.385,51 €
Unit Price without VAT:74,52000 €
Unit Price with VAT:88,67880 €