
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG16 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.638" H (79.00mm x 29.50mm x 67.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HA16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 79480200 | LAPP | 5 | 2181-79480200-ND | 41,75000 € | MFR Recommended |


