
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| 10 | 23,74200 € | 237,42 € |
| 25 | 22,25520 € | 556,38 € |
| 50 | 21,19340 € | 1.059,67 € |
| 100 | 20,18270 € | 2.018,27 € |
| 250 | 18,92048 € | 4.730,12 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 33,24860 € |

