
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |


