
704564NP | |
|---|---|
DigiKey Part Number | 2181-704564NP-ND |
Manufacturer | |
Manufacturer Product Number | 704564NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-3/4 HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,67000 € | 74,67 € |
| 10 | 63,46500 € | 634,65 € |
| 25 | 59,49440 € | 1.487,36 € |
| 50 | 56,65800 € | 2.832,90 € |
| 100 | 53,95740 € | 5.395,74 € |
| Unit Price without VAT: | 74,67000 € |
|---|---|
| Unit Price with VAT: | 88,85730 € |

