
704562NP | |
|---|---|
DigiKey Part Number | 2181-704562NP-ND |
Manufacturer | |
Manufacturer Product Number | 704562NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-1/2 HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size NPT-1/2 |
Manufacturer LAPP | Size / Dimension 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 € | 57,05 € |
| 10 | 48,49300 € | 484,93 € |
| 25 | 45,45840 € | 1.136,46 € |
| 50 | 43,29060 € | 2.164,53 € |
| 100 | 41,22710 € | 4.122,71 € |
| Unit Price without VAT: | 57,05000 € |
|---|---|
| Unit Price with VAT: | 67,88950 € |

