
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 € | 51,45 € |
| 10 | 43,73100 € | 437,31 € |
| 25 | 40,99400 € | 1.024,85 € |
| 50 | 39,03880 € | 1.951,94 € |
| 100 | 37,17770 € | 3.717,77 € |
| Unit Price without VAT: | 51,45000 € |
|---|---|
| Unit Price with VAT: | 61,22550 € |

