
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.441" H (63.00mm x 29.50mm x 62.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,42000 € | 51,42 € |
| 10 | 43,70300 € | 437,03 € |
| 25 | 40,96840 € | 1.024,21 € |
| 50 | 39,01440 € | 1.950,72 € |
| 100 | 37,15440 € | 3.715,44 € |
| Unit Price without VAT: | 51,42000 € |
|---|---|
| Unit Price with VAT: | 61,18980 € |

