
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 2.480" L x 1.161" W x 1.890" H (63.00mm x 29.50mm x 48.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 € | 40,16 € |
| 10 | 34,13600 € | 341,36 € |
| 25 | 32,00000 € | 800,00 € |
| 50 | 30,47360 € | 1.523,68 € |
| 100 | 29,02050 € | 2.902,05 € |
| 250 | 27,20608 € | 6.801,52 € |
| Unit Price without VAT: | 40,16000 € |
|---|---|
| Unit Price with VAT: | 47,79040 € |

