Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 3.189" L x 1.161" W x 0.984" H (81.00mm x 29.50mm x 25.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum Alloy |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size HA10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09200100321ML | HARTING | 0 | 1195-09200100321ML-ND | 36,31000 € | Similar |


