
7027091 | |
|---|---|
DigiKey Part Number | 5614-7027091-ND 5614-7027091-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027091 |
Description | OLFLEX TRUCK 470 P 10X1,5+3X2,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 13 Conductor Multi-Conductor Cable Black 14 AWG, 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 13 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.567" (14.40mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 5 | 20,23200 € | 101,16 € |
| 10 | 19,25100 € | 192,51 € |
| 25 | 18,01560 € | 450,39 € |
| 50 | 17,12500 € | 856,25 € |
| 100 | 16,69000 € | 1.669,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,03050 € | 1.303,05 € |
| 200 | 12,37655 € | 2.475,31 € |
| 300 | 12,00617 € | 3.601,85 € |
| 500 | 11,55200 € | 5.776,00 € |
| 700 | 11,26013 € | 7.882,09 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |

