
7027090 | |
|---|---|
DigiKey Part Number | 5614-7027090-ND 5614-7027090-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027090 |
Description | OLFLEX TRUCK 470P 10X1,5+3X2,5+1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 15 Conductor Multi-Conductor Cable Black 14 AWG, 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.567" (14.40mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 € | 23,58 € |
| 5 | 21,03800 € | 105,19 € |
| 10 | 20,01800 € | 200,18 € |
| 25 | 18,73200 € | 468,30 € |
| 50 | 17,80600 € | 890,30 € |
| 100 | 16,91740 € | 1.691,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,01870 € | 6.009,35 € |
| Unit Price without VAT: | 23,58000 € |
|---|---|
| Unit Price with VAT: | 28,06020 € |

