
7027088 | |
|---|---|
DigiKey Part Number | 5614-7027088-ND 5614-7027088-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027088 |
Description | OLFLEX TRUCK 470 P 7X1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 60 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 85°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 5 | 8,90200 € | 44,51 € |
| 10 | 8,47400 € | 84,74 € |
| 25 | 7,93520 € | 198,38 € |
| 50 | 7,54700 € | 377,35 € |
| 100 | 7,17450 € | 717,45 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 5,02538 € | 2.512,69 € |
| 1.000 | 4,77009 € | 4.770,09 € |
| 1.500 | 4,62549 € | 6.938,24 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

