
7027084 | |
|---|---|
DigiKey Part Number | 5614-7027084-ND 5614-7027084-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027084 |
Description | OLFLEX TRUCK 470 P 5X1,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 5 | 6,19800 € | 30,99 € |
| 10 | 5,90100 € | 59,01 € |
| 25 | 5,52680 € | 138,17 € |
| 50 | 5,25760 € | 262,88 € |
| 100 | 4,99940 € | 499,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,44736 € | 1.723,68 € |
| 1.000 | 3,27334 € | 3.273,34 € |
| 1.500 | 3,17477 € | 4.762,15 € |
| 2.500 | 3,05388 € | 7.634,70 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

