
7027083 | |
|---|---|
DigiKey Part Number | 5614-7027083-ND 5614-7027083-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027083 |
Description | OLFLEX TRUCK 470 P 4X1,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 17 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 5 | 5,33400 € | 26,67 € |
| 10 | 5,07900 € | 50,79 € |
| 25 | 4,75720 € | 118,93 € |
| 50 | 4,52600 € | 226,30 € |
| 100 | 4,30420 € | 430,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89506 € | 1.447,53 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |











