
7027030 | |
|---|---|
DigiKey Part Number | 5614-7027030-ND 5614-7027030-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027030 |
Description | OLFLEX TRUCK 470 P 15-POLIG/FARB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 15 Conductor Multi-Conductor Cable Black 14 AWG, 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.567" (14.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 60 V |
Number of Conductors 15 | Operating Temperature -40°C ~ 85°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 23,68000 € | 23,68 € |
| 5 | 21,12000 € | 105,60 € |
| 10 | 20,09400 € | 200,94 € |
| 25 | 18,80440 € | 470,11 € |
| 50 | 17,87440 € | 893,72 € |
| 100 | 16,98210 € | 1.698,21 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 12,06784 € | 6.033,92 € |
| Unit Price without VAT: | 23,68000 € |
|---|---|
| Unit Price with VAT: | 28,17920 € |

