
7027020 | |
|---|---|
DigiKey Part Number | 5614-7027020-ND 5614-7027020-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027020 |
Description | OLFLEX TRUCK 470 P 2X1,5 WH/BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 60 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 85°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,64400 € | 23,22 € |
| 10 | 4,42200 € | 44,22 € |
| 25 | 4,14280 € | 103,57 € |
| 50 | 3,94160 € | 197,08 € |
| 100 | 3,74870 € | 374,87 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,43716 € | 1.218,58 € |
| 1.000 | 2,31475 € | 2.314,75 € |
| 1.500 | 2,24543 € | 3.368,14 € |
| 2.500 | 2,16042 € | 5.401,05 € |
| 3.500 | 2,10578 € | 7.370,23 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

