
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Gray | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Operating Temperature | 5°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| 10 | 11,37400 € | 113,74 € |
| 25 | 10,66160 € | 266,54 € |
| 50 | 10,15240 € | 507,62 € |
| 100 | 9,66800 € | 966,80 € |
| 250 | 9,06312 € | 2.265,78 € |
| 500 | 8,63100 € | 4.315,50 € |
| 1.000 | 8,21960 € | 8.219,60 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 15,92220 € |

