
70261149 | |
|---|---|
DigiKey Part Number | 5614-70261149-ND |
Manufacturer | |
Manufacturer Product Number | 70261149 |
Description | OLFLEX PLUG H05VV-F 3G1,5/2000 B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To Cable H05VV-F |
Datasheet | Datasheet |
Category | Cord Type H05VV-F |
Manufacturer LAPP | Wire Gauge 16 AWG |
Packaging Box | Shielding Unshielded |
Part Status Active | Length 6.56' (2.00m) |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector CEE 7/7, Right Angle | Voltage Rating 250V |
2nd Connector Cable | Operating Temperature 5°C ~ 60°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 10 | 8,58000 € | 85,80 € |
| 25 | 8,04240 € | 201,06 € |
| 50 | 7,65840 € | 382,92 € |
| 100 | 7,29290 € | 729,29 € |
| 250 | 6,83652 € | 1.709,13 € |
| 500 | 6,51054 € | 3.255,27 € |
| 1.000 | 6,20014 € | 6.200,14 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |

