
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Housing Color Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Housing Material Zinc Die Cast |
Part Status Active | Housing Finish Nickel |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,42000 € | 84,42 € |
| Unit Price without VAT: | 84,42000 € |
|---|---|
| Unit Price with VAT: | 100,45980 € |

