
70250268 | |
|---|---|
DigiKey Part Number | 2181-70250268-ND |
Manufacturer | |
Manufacturer Product Number | 70250268 |
Description | EPIC ULTRA H-B 6 SGR LB 6-13 BRU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.150" L x 1.969" W x 2.138" H (80.00mm x 50.00mm x 54.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,77000 € | 89,77 € |
| 10 | 76,30600 € | 763,06 € |
| 25 | 71,53240 € | 1.788,31 € |
| 50 | 68,12260 € | 3.406,13 € |
| 100 | 64,87560 € | 6.487,56 € |
| Unit Price without VAT: | 89,77000 € |
|---|---|
| Unit Price with VAT: | 106,82630 € |

