
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.283" L x 1.614" W x 1.870" H (58.00mm x 41.00mm x 47.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,19000 € | 72,19 € |
| 10 | 61,35900 € | 613,59 € |
| 25 | 57,52040 € | 1.438,01 € |
| 50 | 54,77780 € | 2.738,89 € |
| 100 | 52,16680 € | 5.216,68 € |
| Unit Price without VAT: | 72,19000 € |
|---|---|
| Unit Price with VAT: | 85,90610 € |

