
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.835" L x 1.654" W x 2.402" H (72.00mm x 42.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,86000 € | 55,86 € |
| Unit Price without VAT: | 55,86000 € |
|---|---|
| Unit Price with VAT: | 66,47340 € |

