
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Size / Dimension 3.622" L x 1.654" W x 2.402" H (92.00mm x 42.00mm x 61.00mm) |
Series | Housing Color Gray |
Packaging Box | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 € | 65,68 € |
| Unit Price without VAT: | 65,68000 € |
|---|---|
| Unit Price with VAT: | 78,15920 € |

