
Category | Size B16 |
Manufacturer LAPP | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Box | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Hood | Housing Finish Nickel |
Style Top Entry, Dual | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,99000 € | 76,99 € |
| 10 | 65,44500 € | 654,45 € |
| 25 | 61,35080 € | 1.533,77 € |
| 50 | 58,42560 € | 2.921,28 € |
| 100 | 55,64120 € | 5.564,12 € |
| Unit Price without VAT: | 76,99000 € |
|---|---|
| Unit Price with VAT: | 91,61810 € |

