
Category | Size B16 |
Manufacturer LAPP | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Box | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Top Entry | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,33000 € | 104,33 € |
| 10 | 88,68000 € | 886,80 € |
| 25 | 83,13320 € | 2.078,33 € |
| 50 | 79,17080 € | 3.958,54 € |
| 100 | 75,75800 € | 7.575,80 € |
| Unit Price without VAT: | 104,33000 € |
|---|---|
| Unit Price with VAT: | 124,15270 € |

