
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,10000 € | 143,10 € |
| 10 | 121,64800 € | 1.216,48 € |
| 25 | 114,04120 € | 2.851,03 € |
| 50 | 108,60640 € | 5.430,32 € |
| Unit Price without VAT: | 143,10000 € |
|---|---|
| Unit Price with VAT: | 170,28900 € |

