
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.685" L x 1.654" W x 2.402" H (119.00mm x 42.00mm x 61.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,93000 € | 75,93 € |
| 10 | 64,54600 € | 645,46 € |
| 25 | 60,50800 € | 1.512,70 € |
| 50 | 57,62300 € | 2.881,15 € |
| 100 | 54,87670 € | 5.487,67 € |
| Unit Price without VAT: | 75,93000 € |
|---|---|
| Unit Price with VAT: | 90,35670 € |

