
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 3.150" L x 1.969" W x 2.138" H (80.00mm x 50.00mm x 54.30mm) |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Base - Box Mount | Housing Finish Nickel |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size HB6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,40000 € | 47,40 € |
| 10 | 40,28900 € | 402,89 € |
| 25 | 37,76720 € | 944,18 € |
| 50 | 35,96580 € | 1.798,29 € |
| 100 | 34,25110 € | 3.425,11 € |
| 250 | 32,11016 € | 8.027,54 € |
| Unit Price without VAT: | 47,40000 € |
|---|---|
| Unit Price with VAT: | 56,40600 € |

