
701713 | |
|---|---|
DigiKey Part Number | 2181-701713-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701713 |
Description | CABLE 6COND 10AWG/18AWG BLK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 10 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.593" (15.06mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| 5 | 16,39800 € | 81,99 € |
| 10 | 15,60400 € | 156,04 € |
| 25 | 14,60520 € | 365,13 € |
| 50 | 13,88560 € | 694,28 € |
| 100 | 13,19500 € | 1.319,50 € |
| 250 | 12,32456 € | 3.081,14 € |
| 500 | 11,69650 € | 5.848,25 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,87220 € |


