4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701706

DigiKey Part Number
2181-701706-50-ND
Manufacturer
Manufacturer Product Number
701706
Description
CABLE 4COND 4AWG BLK SHLD 1=50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
1.051" (26.70mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Polyethylene (XLPE), Irradiated
Conductor Strand
413/30
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 4AWG BLK SHLD FEET
In-Stock: 593
Unit Price: 36,58000 €
CABLE 4COND 4AWG BLK SHLD 1=100'
In-Stock: 0
Unit Price:
CABLE 4COND 4AWG BLK SHLD 1=25'
In-Stock: 0
Unit Price:
CABLE 4COND 4AWG BLK SHLD 1=10'
In-Stock: 0
Unit Price: