
701652NP | |
|---|---|
DigiKey Part Number | 2181-701652NP-ND |
Manufacturer | |
Manufacturer Product Number | 701652NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-3/4 HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size NPT-3/4 |
Manufacturer LAPP | Size / Dimension 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 82,81360 € | 4.140,68 € |
| Unit Price without VAT: | 82,81360 € |
|---|---|
| Unit Price with VAT: | 98,54818 € |

