
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 € | 46,73 € |
| 10 | 39,71700 € | 397,17 € |
| 25 | 37,23080 € | 930,77 € |
| 50 | 35,45540 € | 1.772,77 € |
| 100 | 33,76500 € | 3.376,50 € |
| 250 | 31,65424 € | 7.913,56 € |
| Unit Price without VAT: | 46,73000 € |
|---|---|
| Unit Price with VAT: | 55,60870 € |

