Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305240440 | HARTING | 0 | 1195-09305240440-ND | 64,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,94600 € | 174,73 € |
| Unit Price without VAT: | 34,94600 € |
|---|---|
| Unit Price with VAT: | 41,58574 € |


