
701354NP | |
|---|---|
DigiKey Part Number | 2181-701354NP-ND |
Manufacturer | |
Manufacturer Product Number | 701354NP |
Description | CONN BASE HB24 SRFMNT NPT1 HIGH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry NPT-1 HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,40000 € | 73,40 € |
| 10 | 62,39200 € | 623,92 € |
| 25 | 58,48840 € | 1.462,21 € |
| 50 | 55,69980 € | 2.784,99 € |
| 100 | 53,04470 € | 5.304,47 € |
| Unit Price without VAT: | 73,40000 € |
|---|---|
| Unit Price with VAT: | 87,34600 € |

