
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,61600 € | 263,08 € |
| Unit Price without VAT: | 52,61600 € |
|---|---|
| Unit Price with VAT: | 62,61304 € |

