
Category | Thread Size PG21 |
Manufacturer LAPP | Size / Dimension 4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 79114200 | LAPP | 5 | 2181-79114200-ND | 48,27000 € | MFR Recommended |


