
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,61000 € | 51,61 € |
| 10 | 43,86200 € | 438,62 € |
| 25 | 41,11760 € | 1.027,94 € |
| 50 | 39,15680 € | 1.957,84 € |
| 100 | 37,29000 € | 3.729,00 € |
| Unit Price without VAT: | 51,61000 € |
|---|---|
| Unit Price with VAT: | 61,41590 € |

