
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,76000 € | 43,76 € |
| 10 | 37,19600 € | 371,96 € |
| 25 | 34,86800 € | 871,70 € |
| 50 | 33,20500 € | 1.660,25 € |
| 100 | 31,62190 € | 3.162,19 € |
| 250 | 29,64492 € | 7.411,23 € |
| Unit Price without VAT: | 43,76000 € |
|---|---|
| Unit Price with VAT: | 52,07440 € |

