
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305160441 | HARTING | 1 | 1195-09305160441-ND | 113,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,01000 € | 54,01 € |
| 10 | 45,90800 € | 459,08 € |
| 25 | 43,03520 € | 1.075,88 € |
| 50 | 40,98300 € | 2.049,15 € |
| 100 | 39,02930 € | 3.902,93 € |
| Unit Price without VAT: | 54,01000 € |
|---|---|
| Unit Price with VAT: | 64,27190 € |

