
700759 | |
|---|---|
DigiKey Part Number | 2181-700759-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700759 |
Description | CABLE 8COND 16AWG/18AWG FEET |
Customer Reference | |
Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.584" (14.83mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Obsolete | Ratings UL Style 1277 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 8 (2 Pair + 4) | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Strand 56/0.0059"; 84/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1500.0' (457.2m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,48000 € | 13,48 € |
| 5 | 12,02600 € | 60,13 € |
| 10 | 11,44600 € | 114,46 € |
| 25 | 10,71640 € | 267,91 € |
| 50 | 10,19020 € | 509,51 € |
| 100 | 9,68540 € | 968,54 € |
| Unit Price without VAT: | 13,48000 € |
|---|---|
| Unit Price with VAT: | 16,04120 € |


