
700756 | |
|---|---|
DigiKey Part Number | 2181-700756-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700756 |
Description | CABLE 6COND 12AWG/16AWG FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.635" (16.13mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Ratings UL Style 1277 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 6 (1 Pair + 4) | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Strand 224/0.0059"; 84/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1500.0' (457.2m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,12000 € | 17,12 € |
| 5 | 15,27400 € | 76,37 € |
| 10 | 14,53600 € | 145,36 € |
| 25 | 13,60560 € | 340,14 € |
| 50 | 12,93540 € | 646,77 € |
| 100 | 12,29280 € | 1.229,28 € |
| 250 | 11,48264 € | 2.870,66 € |
| 500 | 10,89808 € | 5.449,04 € |
| Unit Price without VAT: | 17,12000 € |
|---|---|
| Unit Price with VAT: | 20,37280 € |



