4 Conductor Multi-Conductor Cable Orange 10 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700753

DigiKey Part Number
2181-700753-ND
Manufacturer
Manufacturer Product Number
700753
Description
CABLE 4 COND 10 AWG ORANGE 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 10 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.590" (14.99mm)
Packaging
Bulk
Shield Type
Braid
Part Status
Active
Length
10.00' (3.05m)
Cable Type
Jacket Color
Orange
Number of Conductors
4
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
192/0.0079"
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.3537,45157 €24.985,11 €
Manufacturers Standard Package
Unit Price without VAT:7,45157 €
Unit Price with VAT:8,86737 €