4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700751

DigiKey Part Number
2181-700751-ND
Manufacturer
Manufacturer Product Number
700751
Description
CABLE 4 COND 14 AWG ORANGE 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
140/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.448" (11.38mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Orange
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,24610 €624,61 €
2005,93575 €1.187,15 €
3005,76003 €1.728,01 €
5005,54458 €2.772,29 €
7005,40613 €3.784,29 €
1.0005,26235 €5.262,35 €
Manufacturers Standard Package
Unit Price without VAT:6,24610 €
Unit Price with VAT:7,43286 €