
700750 | |
|---|---|
DigiKey Part Number | 2181-700750-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700750 |
Description | CABLE 4COND 16AWG ORG SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 1277 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 5 | 8,22000 € | 41,10 € |
| 10 | 7,82500 € | 78,25 € |
| 25 | 7,32760 € | 183,19 € |
| 50 | 6,96940 € | 348,47 € |
| 100 | 6,62580 € | 662,58 € |
| 250 | 6,35728 € | 1.589,32 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |


