Image for 7007382 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7007382

DigiKey Part Number
2181-7007382-ND
Manufacturer
Manufacturer Product Number
7007382
Description
CABLE 8 COND 18 AWG ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Orange 18 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.256" (6.50mm)
Packaging
Bulk
Jacket Color
Orange
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
8
Conductor Insulation
Polyethylene (XLPE), Irradiated
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0005,78428 €5.784,28 €
Unit Price without VAT:5,78428 €
Unit Price with VAT:6,88329 €