
7007342 | |
|---|---|
DigiKey Part Number | 2181-7007342-ND |
Manufacturer | |
Manufacturer Product Number | 7007342 |
Description | MULT-PAIR 4 COND 16 AWG ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Orange 16 AWG |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Jacket Color Orange |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 4 (2 Pair) | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

