4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700715

DigiKey Part Number
2181-700715-ND
Manufacturer
Manufacturer Product Number
700715
Description
CABLE 4 COND 6 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
128/0.0161"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.110" (28.19mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
2000 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,07000 €251,07 €
Manufacturers Standard Package
Unit Price without VAT:251,07000 €
Unit Price with VAT:298,77330 €