
700713 | |
|---|---|
DigiKey Part Number | 2181-700713-ND |
Manufacturer | |
Manufacturer Product Number | 700713 |
Description | CABLE 6 COND 10/18 AWG BLACK 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 10 AWG, 18 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 32/0.0083"; 84/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.798" (20.27mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,02560 € | 1.202,56 € |
| 200 | 11,42260 € | 2.284,52 € |
| 300 | 11,08127 € | 3.324,38 € |
| 500 | 10,66248 € | 5.331,24 € |
| 700 | 10,39344 € | 7.275,41 € |
| Unit Price without VAT: | 12,02560 € |
|---|---|
| Unit Price with VAT: | 14,31046 € |

